The E3T-ST14 2M thru-beam photoelectric sensor from Omron features a red LED light source with a maximum sensing distance of 1 meter. It operates at a maximum supply voltage of 24VDC and has a switching mode of dark ON. The sensor is rated for shock and vibration resistance, with a shock rating of 100 and a vibration rating of 30. It is designed to operate within a temperature range of -25 to 55°C.
Checking distributor stock and pricing after the page loads.
Omron E3T-ST14 2M technical specifications.
| Type | Thru-beam |
| Light Source | Red LED |
| Maximum Sensing Distance | 1m |
| Output Type | PNP |
| Shock Rating | 100G |
| Vibration Rating | 30G |
| Switching Mode | Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |