Photoelectric Sensor Thru-beam Light ON PNP 0.3m
Checking distributor stock and pricing after the page loads.
Omron E3T-ST23 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | PNP - Open Collector |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 11.811inch |
| Series | E3T |
| RoHS | Compliant |