
The Omron E3T-ST242M is a PNP open collector output electromechanical component with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It features an IP67 rating and a response time of 1ms. This component is RoHS compliant and has a sensing distance of 11.811 inches.
Omron E3T-ST242M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | PNP - Open Collector |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 11.811inch |
| Series | E3T |
| RoHS | Compliant |
Download the complete datasheet for Omron E3T-ST242M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
