
The Omron E3TSR222M is a general-purpose electromechanical component with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It is designed to operate within a supply voltage range of 12V to 24V DC. The component is mounted using brackets and has a response time of 1ms. It is rated for IP67 and is available in a bulk packaging configuration.
Omron E3TSR222M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Brackets |
| Output Configuration | NPN - Open Collector |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 7.874inch |
| Series | E3T |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Omron E3TSR222M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
