Photoelectric Sensor Thru-beam PNP 0.08m 3-Pin
Omron E3U-GS8L-B4-M5 technical specifications.
| Type | Thru-beam |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.08m |
| Output Type | PNP |
| Max Operating Supply Voltage | 35VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.