Omron E3X-A41 technical specifications.
| Amplifier Type | STANDARD |
| Lead Free | Contains Lead |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Current | 35mA |
| Output Configuration | PNP |
| Output Type | PNP |
| Series | E3X |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3X-A41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
