Omron E3X-CN11 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Insulation Material | Vinyl |
| Lead Length | 2m |
| Mount | DIN Rail |
| Number of Contacts | 3 |
| Operating Supply Voltage | 24V |
| Output Type | NPN |
| Outside Diameter | 4mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | E3X-DA-N |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3X-CN11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
