
Digital fiber amplifier unit with NPN output, designed for through-beam and retro-reflective applications. Features a 1ms response time and operates on a 12-24V DC supply voltage with a 40mA operating supply current. Rated IP50, this unit offers a 50mA output current and is mountable via DIN rail or brackets. Operating temperature range is -25°C to 55°C, with a 2m lead length and 960mW power consumption. Approvals include CE and IEC.
Omron E3X-DA11-S technical specifications.
| Amplifier Type | STANDARD |
| Approvals | CE, IEC |
| Depth | 70mm |
| Lead Length | 2m |
| Length | 10mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | DIN Rail, Brackets |
| Operating Supply Current | 40mA |
| Output Current | 50mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 960mW |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| Series | E3X-DA-S |
| Termination | Cable |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3X-DA11-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
