Omron E3X-DA11TG-S2M technical specifications.
| Mount | DIN Rail |
| Operating Supply Current | 40mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | E3X-DA-S |
| RoHS | Compliant |
Download the complete datasheet for Omron E3X-DA11TG-S2M to view detailed technical specifications.
No datasheet is available for this part.