
The E3X-DA-S is an NPN photoelectric sensor with an operating supply current of 40mA and an output current of 50mA. It has a temperature range of -25°C to 55°C and is mounted on a DIN rail. The sensor is available in bulk packaging with a package quantity of one.
Omron E3X-DAB11-S technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Current | 40mA |
| Output Current | 50mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | E3X-DA-S |
| RoHS | Compliant |
Download the complete datasheet for Omron E3X-DAB11-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
