Color Sensing Digital Fiber Amplifier Unit
Checking distributor stock and pricing after the page loads.
Omron E3X-DAC8-S technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Current | 40mA |
| Output Type | PNP |
| Packaging | Bulk |
| Series | E3X-DA-S |
| RoHS | Compliant |