Fiber optic photoelectric sensor featuring a red LED light source and NPN output. Offers selectable Light ON/Dark ON switching modes. Designed for operation with a maximum 24VDC supply voltage and operates within a temperature range of -25°C to 55°C. This 4-pin sensor exhibits a shock rating of 50 G.
Checking distributor stock and pricing after the page loads.
Omron E3X-HD11 2M technical specifications.
| Type | Fiber Optic |
| Light Source | Red LED |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |