
The Omron E3X-MDA11 is a motor driver with an operating supply voltage of 24V and an output current of 50mA. It has a power consumption of 1.08W and a response time of 4ms. The device is designed for DIN rail mounting and has an operating temperature range of -25°C to 55°C. It is rated for IP50 and has a packaging of one unit per box.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E3X-MDA11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 32mm |
| Length | 74.3mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Current | 50mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Box |
| Power Consumption | 1.08W |
| Ratings | IP50 |
| Response Time | 4ms |
| Series | E3X-MDA |
| Termination | Cable |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3X-MDA11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.