Omron E3X-NA41 technical specifications.
| Amplifier Type | STANDARD |
| Lead Length | 2m |
| Load Current | 50mA |
| Material | Polybutylene |
| Mount | DIN Rail |
| Operating Supply Current | 35mA |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Box |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 200mm |
| Series | E3X-NA |
| RoHS | Compliant |
Download the complete datasheet for Omron E3X-NA41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
