Photoelectric Sensor Fiber Optic Light ON/Dark ON PNP
Checking distributor stock and pricing after the page loads.
Omron E3X-NA41V technical specifications.
| Type | Fiber Optic |
| Light Source | Red LED |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |