
The E3X-NA8 is a photoelectric sensor with a PNP output, capable of operating at temperatures up to 55°C. It draws an operating supply current of 35mA and can provide an output current of 50mA. The sensor is mounted on a DIN rail, making it suitable for industrial applications. It is compliant with RoHS regulations and is available in bulk packaging.
Omron E3X-NA8 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Current | 35mA |
| Output Current | 50mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | E3X-NA |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3X-NA8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
