Omron E3X-NH41 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Lead Free | Contains Lead |
| Lead Length | 2m |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | DIN Rail |
| Operating Supply Current | 75mA |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| Series | E3X-NH |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3X-NH41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
