
The E3X-NM11 relay from Omron features a NPN output configuration and operates within a temperature range of -25°C to 55°C. It is designed for DIN rail mounting with brackets and has a maximum operating supply current of 150mA. The relay is packaged in bulk and is part of the E3X-N series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E3X-NM11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E3X-NM11 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail, Brackets |
| Operating Supply Current | 150mA |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | E3X-N |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3X-NM11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
