Omron E3X-NT11 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Mount | DIN Rail |
| Number of Conductors | 3 |
| Operating Supply Current | 50mA |
| Output Current | 100mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | E3X-N |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3X-NT11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
