Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E3X-SD8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E3X-SD8 technical specifications.
| Amplifier Type | STANDARD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Current | 40mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | E3X-SD |
| RoHS | Compliant |
Download the complete datasheet for Omron E3X-SD8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.