Omron E3XA21 technical specifications.
| Amplifier Type | STANDARD |
| Lead Free | Contains Lead |
| Mount | DIN Rail, Brackets |
| Operating Supply Current | 35mA |
| Output Configuration | NPN |
| Output Current | 100mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Series | E3X |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Omron E3XA21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.