
The Omron E3XDAC11S2M is a standard amplifier with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It operates at 24V supply voltage and consumes 960mW of power. The amplifier is mounted on a DIN rail and has an IP50 rating. It measures 70mm in length, 32mm in depth, and 10mm in width.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | STANDARD |
| Depth | 32mm |
| Length | 70mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 24V |
| Output Type | NPN |
| Package Quantity | 1 |
| Power Consumption | 960mW |
| Ratings | IP50 |
| Series | E3X-DA-S |
| Width | 10mm |
| RoHS | Compliant |