Omron E3XNA11F2M technical specifications.
| Depth | 31.5mm |
| Length | 67.3mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Current | 50mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Sensing Distance | 200mm |
| Series | E3X-NA |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3XNA11F2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
