
The Omron E3XNH51 is a PNP output relay with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It has a maximum operating supply current of 75mA and is designed for DIN rail mount. The relay is lead free, but contains lead. It is part of the E3X-NH series.
Omron E3XNH51 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Current | 75mA |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Series | E3X-NH |
| RoHS | Compliant |
Download the complete datasheet for Omron E3XNH51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.