Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OMRON
E3XR-GM5GB4
Datasheet
Omron
E3XR-GM5GB4
Obsolete
Registration Sensor -Slotted
Sensors & Transducers
Optical Sensors
Sensors & Transducers
Optical Sensors
Photoelectric Sensors
Through-Beam & Retro-reflective
Registration Sensor -Slotted
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
55°C
Min Operating Temperature
-25°C
Output Configuration
Dark-On
Package Quantity
1
Response Time
1ms
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account