Omron E3XR-GM5RB4 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 12V |
| Mount | DIN Rail |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Response Time | 500us |
| RoHS Compliant | No |
| Sensing Distance | 5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron E3XR-GM5RB4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.