Omron E3Z-B87 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Brackets, Desktop |
| Operating Supply Current | 30mA |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sensing Distance | 78.74inch |
| Series | E3Z-B |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E3Z-B87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
