
Reflective photoelectric sensor with NPN output, featuring a 100mm sensing distance and 1ms response time. Operating voltage range is 12-24V DC, with a maximum output current of 100mA. Constructed with a PBT body, this sensor measures 33.2mm in height, 20mm in length, and 10.8mm in width, with IP67 rating for environmental protection. Mounting options include brackets and screw, with cable termination.
Sign in to ask questions about the Omron E3Z-D61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E3Z-D61 technical specifications.
| Body Material | PBT |
| Height | 33.2mm |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Mount | Brackets, Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 100mm |
| Series | E3Z |
| Termination | Cable |
| Width | 10.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3Z-D61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
