SENSOR REFLECTVE 100MM NPN DO/LO
Checking distributor stock and pricing after the page loads.
Omron E3Z-D61-J0SHW-M1 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 3.937inch |
| Series | E3Z |
| RoHS | Compliant |