
Infrared (IR) photoelectric sensor with NPN output, offering a 1m sensing distance and 1ms response time. Features a 12-24V DC operating voltage range and a maximum output current of 100mA. Constructed with PBT body material and rated IP67 for robust environmental protection. Mountable via brackets or screw, with cable termination. Operating temperature range from -25°C to 55°C.
Omron E3Z-D62 technical specifications.
| Approvals | UL, CE |
| Body Material | PBT |
| Height | 33.2mm |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Mount | Brackets, Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 1m |
| Series | E3Z |
| Termination | Cable |
| Touchscreen | Infrared (IR) |
| Weight | 2.3oz |
| Width | 10.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3Z-D62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
