The Omron E3Z-D66H is a diffuse-reflective infrared photoelectric sensor with a maximum sensing distance of 0.1 meters. It operates at a maximum supply voltage of 24VDC and has a switching mode of light ON/dark ON. The sensor is an NPN output type and has a pin count of 4. It is designed to operate within a temperature range of -25 to 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.1m |
| Output Type | NPN |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |