This Omron E3Z-D81-G0SHW is a diffuse-reflective infrared photoelectric sensor with a maximum sensing distance of 0.1 meters. It operates within a supply voltage of 24VDC and features a PNP output type. The sensor is designed to function within a temperature range of -25 to 55 degrees Celsius. It has a 4-pin configuration and is suitable for use in applications requiring a diffuse-reflective sensing mode with light ON and dark ON switching.
Checking distributor stock and pricing after the page loads.
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.1m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |