The Omron E3Z-D81-G0THW is an infrared photoelectric sensor with a diffuse-reflective type and infrared light source. It features a maximum sensing distance of 0.1 meters and outputs a PNP signal. The sensor is rated for operation in temperatures ranging from -25 to 55 degrees Celsius and can withstand shocks of up to 50 units. It operates at a maximum supply voltage of 24VDC and has a 4-pin package.
Checking distributor stock and pricing after the page loads.
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.1m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |