The Omron E3Z-D81K-M3J is an infrared diffuse-reflective sensor with a maximum sensing distance of 0.1 meters. It operates within a temperature range of -25 to 55 degrees Celsius and has a maximum operating supply voltage of 24VDC. The sensor features a PNP output type and a switching mode of light ON/dark ON. It is designed for use in applications requiring a diffuse-reflective sensing capability.
Checking distributor stock and pricing after the page loads.
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.1m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |