Omron E3Z-D87 technical specifications.
| Height | 33.2mm |
| Length | 20mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Screw |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, IP69K |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 39.37inch |
| Sensing Method | Optical |
| Series | E3Z |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3Z-D87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
