The Omron E3Z-FDP26 is a diffuse-reflective photoelectric sensor with a maximum sensing distance of 0.3 meters. It features a red LED light source and outputs a PNP signal. The sensor operates within a temperature range of -25 to 55 degrees Celsius and can withstand up to 50g of shock. It is powered by a maximum of 30VDC and has a 4-pin package.
Checking distributor stock and pricing after the page loads.
Omron E3Z-FDP26 technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.3m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |