The Omron E3Z-FTN12-L 2M is a thru-beam photoelectric sensor with a maximum sensing distance of 20 and a red LED light source. It features an NPN output type and can operate at supply voltages up to 30VDC. The sensor is rated for operation between -25°C and 55°C and can withstand shocks of up to 50.
Checking distributor stock and pricing after the page loads.
| Type | Thru-beam |
| Light Source | Red LED |
| Maximum Sensing Distance | 20m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |