The Omron E3Z-FTN22-L is a thru-beam photoelectric sensor with a maximum sensing distance of 20 meters. It features a red LED light source and an NPN output type. The sensor operates within a temperature range of -25 to 55 degrees Celsius and can withstand up to 50g of shock. It has a 4-pin design and can handle a maximum operating supply voltage of 30VDC.
Checking distributor stock and pricing after the page loads.
| Type | Thru-beam |
| Light Source | Red LED |
| Maximum Sensing Distance | 20m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |