The Omron E3Z-FTP11 2M is a thru-beam photoelectric sensor with a red LED light source. It has a maximum sensing distance of 20 meters and operates at a maximum supply voltage of 30VDC. The sensor is a PNP output type and has a shock rating of 50. It can be used in environments with operating temperatures ranging from -25°C to 55°C.
Checking distributor stock and pricing after the page loads.
| Type | Thru-beam |
| Light Source | Red LED |
| Maximum Sensing Distance | 20m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |