Photoelectric Sensor Thru-beam Light ON/Dark ON PNP 20m
Checking distributor stock and pricing after the page loads.
Omron E3Z-FTP12-D 2M technical specifications.
| Type | Thru-beam |
| Light Source | Red LED |
| Maximum Sensing Distance | 20m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |