
The Omron E3Z-G62-M3J is a general purpose relay with an NPN output configuration and dark-on output type. It operates within a temperature range of -25°C to 55°C and is rated for a maximum supply voltage of 24V DC. The relay is mounted on a DIN rail and features a response time of 1ms. It is compliant with RoHS regulations and has an IP64 and IP67 rating for environmental protection.
Omron E3Z-G62-M3J technical specifications.
| Height | 11mm |
| Length | 50mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | DIN Rail |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP64, IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 25mm |
| Series | E3Z-G |
| Termination | Connector |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3Z-G62-M3J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
