
The Omron E3Z-G81-M3J is a PNP dark-on output electromechanical component with a response time of 1ms. It operates within a temperature range of -25°C to 55°C and is rated for use with supply voltages between 12V and 24V. The component is designed for mounting via brackets or panel and features a sensing distance of 0.984inch. It is compliant with RoHS regulations and is available in a package quantity of 1.
Omron E3Z-G81-M3J technical specifications.
| Body Material | PBT |
| Height | 11mm |
| Length | 50mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Brackets, Panel |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP64, IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 0.984inch |
| Series | E3Z-G |
| Termination | Connector |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3Z-G81-M3J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
