Omron E3Z-G82 technical specifications.
| Height | 11mm |
| Length | 50mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP64 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 0.984inch |
| Series | E3Z-G |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3Z-G82 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
