This diffuse-reflective photoelectric sensor features a red LED light source and a maximum sensing distance of 0.12 meters. It operates within a temperature range of -25 to 55 degrees Celsius and has a maximum operating supply voltage of 24VDC. The sensor is designed with a 4-pin configuration and has a shock rating of 50.
Checking distributor stock and pricing after the page loads.
Omron E3Z-L61M5J03M technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.12m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |