Photoelectric Sensor Transparent Glass Limited Reflective NPN 0.02m
Checking distributor stock and pricing after the page loads.
Omron E3Z-L68 technical specifications.
| Type | Transparent Glass Limited Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.02m |
| Output Type | NPN |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |