
The Omron E3Z-LL632M is a dark-on NPN sensor with a sensing distance of 300mm and IP67 ratings. It operates within a temperature range of -25°C to 55°C and features a response time of 500us. This component is packaged in bulk and is RoHS compliant. It is designed for screw mounting and is part of the E3Z series.
Omron E3Z-LL632M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Time | 500us |
| RoHS Compliant | Yes |
| Sensing Distance | 300mm |
| Series | E3Z |
| RoHS | Compliant |
Download the complete datasheet for Omron E3Z-LL632M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
