
SENSOR; PHOTOELECTRIC; LASER; NPN; 15M SENSING; PRE-WIRED; RETRO-REFLECTIVE
Checking distributor stock and pricing after the page loads.
Omron E3Z-LR612M technical specifications.
| Body Material | PBT |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Brackets, Desktop |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 590.551inch |
| Series | E3Z |
| Termination | Cable |
| RoHS | Compliant |
