
The Omron E3Z-LR66 is a single-pole dark-on electromechanical relay with an output current of 100mA and an operating temperature range of -25°C to 55°C. It features an IP67 rating and a response time of 1ms. This relay is compliant with RoHS regulations and is part of the E3Z series.
Checking distributor stock and pricing after the page loads.
Omron E3Z-LR66 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | E3Z |
| RoHS | Compliant |