
NPN photoelectric sensor with a sensing distance of 200mm and a 1ms response time. Features dark-on output configuration, 100mA output current, and PBT body material. Rated IP67 and CE approved, operating between -25°C and 55°C. Mounts via brackets and terminates with a cable. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E3Z-LS61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E3Z-LS61 technical specifications.
| Approvals | CE |
| Body Material | PBT |
| Height | 31mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 200mm |
| Series | E3Z |
| Termination | Cable |
| Weight | 65g |
| RoHS | Compliant |
Download the complete datasheet for Omron E3Z-LS61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
