
The Omron E3Z-LS68 is a dark-on NPN sensor with an IP67 rating and a response time of 1ms. It operates within a temperature range of -25°C to 55°C. The sensor is packaged in bulk and is compliant with RoHS regulations. It is designed for general use and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Omron E3Z-LS68 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 3.15inch |
| Series | E3Z |
| RoHS | Compliant |
No datasheet is available for this part.
